PNP Silicon Bipolar Junction Transistor for surface mount applications. Features a 3A maximum collector current and 40V collector-emitter breakdown voltage. Operates with a 200MHz transition frequency and a maximum power dissipation of 2W. Packaged in a 3-pin SOT-23F, this RoHS compliant component offers a wide operating temperature range from -55°C to 150°C.
Diodes ZXTP07040DFFTA technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -390mV |
| Collector-emitter Voltage-Max | 390mV |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 200MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 3A |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP07040DFFTA to view detailed technical specifications.
No datasheet is available for this part.