
PNP Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 60V Collector Emitter Breakdown Voltage (VCEO) and a maximum collector current of 4.5A. Operates with a 180MHz transition frequency and a collector emitter saturation voltage of -410mV. Housed in a 3-pin SOT-89 package, this lead-free component offers a maximum power dissipation of 4.46W and operates across a temperature range of -55°C to 150°C.
Diodes ZXTP19060CZTA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -410mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 410mV |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 4.5A |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.46W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 4.46W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| Weight | 0.001834oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP19060CZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
