Diodes ZXTP2041F technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current | 15A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Transition Frequency | 150MHz |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP2041F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
