
PNP Silicon Bipolar Junction Transistor (BJT) in a SOT-23 surface mount package. Features a 140V Collector-Emitter Breakdown Voltage (VCEO) and a continuous collector current rating of 2.5A. Offers a transition frequency of 130MHz, a maximum power dissipation of 1.81W, and operates across a temperature range of -55°C to 150°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Diodes ZXTP23140BFHTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 280mV |
| Current Rating | -2.5A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 130MHz |
| Gain Bandwidth Product | 130MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 140V |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.81W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.81W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| DC Rated Voltage | -140V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP23140BFHTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
