
PNP Silicon Bipolar Junction Transistor for surface mount applications. Features a continuous collector current of -4.5A, collector-emitter breakdown voltage of 12V, and a transition frequency of 310MHz. Housed in a 3-pin SOT-89 package, this component offers a maximum power dissipation of 19.2W and operates within a temperature range of -55°C to 150°C. Lead-free and RoHS compliant.
Diodes ZXTP25012EZTA technical specifications.
| Package/Case | SOT-89-3 |
| Collector Base Voltage (VCBO) | -20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -70mV |
| Collector-emitter Voltage-Max | 285mV |
| Continuous Collector Current | -4.5A |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 310MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 4.5A |
| Max Frequency | 310MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 19.2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 310MHz |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP25012EZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
