
PNP Bipolar Junction Transistor (BJT) in a SOT-23 package. Features a 20V collector-emitter breakdown voltage (VCEO) and a 4A maximum collector current. Offers a 250MHz transition frequency and a -210mV collector-emitter saturation voltage. Operates across a -55°C to 150°C temperature range with 1.81W power dissipation. Surface mountable, lead-free, and RoHS compliant.
Diodes ZXTP25020BFHTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -210mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 210mV |
| Current Rating | -4.5A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 4A |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.81W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.81W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -20V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP25020BFHTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
