
PNP Silicon Bipolar Junction Transistor, surface mount, in a 3-pin SOT-23F package. Features a continuous collector current of -4.5A, collector-emitter breakdown voltage of 20V, and a transition frequency of 285MHz. Offers a collector-emitter saturation voltage of -65mV and a maximum power dissipation of 1.96W. Operates across a temperature range of -55°C to 150°C. RoHS and REACH SVHC compliant.
Diodes ZXTP25020CFFTA technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | -25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -65mV |
| Collector-emitter Voltage-Max | 260mV |
| Continuous Collector Current | -4.5A |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 285MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 4.5A |
| Max Frequency | 285MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.96W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 285MHz |
| Weight | 0.001721oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP25020CFFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
