PNP Silicon Bipolar Junction Transistor (BJT) in a compact SOT-23-3 surface mount package. Features a maximum continuous collector current of -4A and a collector-emitter breakdown voltage of 20V. Offers a minimum DC current gain (hFE) of 85 and a transition frequency of 285MHz. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 1.81W. This RoHS and REACH SVHC compliant component is supplied on tape and reel.
Diodes ZXTP25020CFHTA technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | -25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -150mV |
| Collector-emitter Voltage-Max | 210mV |
| Continuous Collector Current | -4A |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 285MHz |
| Height | 1mm |
| hFE Min | 85 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 4A |
| Max Frequency | 285MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.81W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 285MHz |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP25020CFHTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
