
PNP Silicon Bipolar Junction Transistor (BJT) in a SOT-23-3 surface mount package. Features a 20V collector-emitter breakdown voltage, 4A continuous collector current, and a 290MHz transition frequency. Offers a low collector-emitter saturation voltage of 60mV and a maximum power dissipation of 1.81W. Operates across a wide temperature range from -55°C to 150°C. This component is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes ZXTP25020DFHTA technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | -25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 60mV |
| Collector-emitter Voltage-Max | 180mV |
| Continuous Collector Current | -4A |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 290MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 4A |
| Max Frequency | 290MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.81W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 290MHz |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP25020DFHTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
