Diodes ZXTP25040DFH technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.25W |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | No |
| Transition Frequency | 270MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP25040DFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
