
PNP Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 140V collector-emitter breakdown voltage and a 1A maximum collector current. Offers a 75MHz transition frequency and a low collector-emitter saturation voltage of -260mV. Packaged in a 3-pin SOT-23, this component is lead-free, RoHS compliant, and operates from -55°C to 150°C.
Diodes ZXTP25140BFHTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | -260mV |
| Collector-emitter Voltage-Max | 260mV |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 75MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 140V |
| Max Collector Current | 1A |
| Max Frequency | 75MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.81W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 75MHz |
| DC Rated Voltage | -140V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP25140BFHTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
