
The ZXTP26020DMFTA is a PNP transistor with a collector base voltage of 20V and a maximum collector current of 1.25A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is packaged in a DFN1411-3 package and is suitable for surface mount applications. It is RoHS compliant and Reach SVHC compliant.
Diodes ZXTP26020DMFTA technical specifications.
| Package/Case | DFN |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 235mV |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1.25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP26020DMFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
