Diodes ZXTP4003GTA technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | -100V |
| Continuous Collector Current | -1A |
| Emitter Base Voltage (VEBO) | -7V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP4003GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
