
PNP Silicon Bipolar Junction Transistor for surface mount applications. Features a 150V collector-emitter breakdown voltage, 600mA maximum collector current, and 100MHz transition frequency. Housed in a SOT-89 package, this 3-pin transistor offers a maximum power dissipation of 1.2W and operates within a temperature range of -55°C to 150°C. Lead-free and RoHS compliant.
Diodes ZXTP5401ZTA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 150V |
| Max Collector Current | 600mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Weight | 0.001834oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP5401ZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
