
Fixed positive linear voltage regulator IC, offering a stable 5V output with a 4% accuracy. Features a low dropout voltage of 5V and a maximum output current of 50mA. Operates from a 10V to 100V input voltage range and is housed in a TO-252-5 surface mount package. Maximum power dissipation is 2.3W, with a quiescent current of 900uA. Suitable for applications requiring reliable voltage regulation across a wide temperature range of -55°C to 125°C.
Diodes ZXTR1005K4-13 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 5V |
| Height | 2.26mm |
| Length | 6.7mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 2.3W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 900uA |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTR1005K4-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
