Diodes ZXTR1005PD8-13 technical specifications.
| Accuracy | 4% |
| Height | 1mm |
| Length | 5.1mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1.84W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 42mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 900uA |
| RoHS Compliant | Yes |
| Weight | 0.003386oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTR1005PD8-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
