
Positive fixed 12V linear voltage regulator with a maximum output current of 60mA. Features a wide input voltage range from 15V to 100V and a low quiescent current of 900uA. Operates across a temperature range of -40°C to 125°C with a maximum power dissipation of 2.3W. Packaged in a TO-252-3 surface mount case, measuring 6.7mm x 6.2mm x 2.26mm. This component is RoHS compliant and suitable for automotive applications.
Diodes ZXTR2012K-13 technical specifications.
| Accuracy | 10% |
| Package/Case | TO-252-3 |
| Height | 2.26mm |
| Length | 6.7mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTR2012K-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
