Positive fixed output linear voltage regulator, offering a 12V output with 50mA maximum output current. Features a wide input voltage range from 15V to 100V, 10% accuracy, and a quiescent current of 900uA. Designed for surface mount applications with a compact 5.45mm x 4.05mm x 1.1mm footprint. Operates across a temperature range of -40°C to 125°C, with a maximum power dissipation of 1.82W. This RoHS compliant component is supplied in tape and reel packaging.
Diodes ZXTR2012P5-13 technical specifications.
| Accuracy | 10% |
| Height | 1.1mm |
| Length | 5.45mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 1.82W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTR2012P5-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
