
3-terminal, dual-terminal linear voltage regulator IC with a 5V nominal output voltage. Features a wide input voltage range from 7V to 60V and a maximum output current of 15mA. Operates within a temperature range of -40°C to 150°C. Packaged in a compact R-PDSO-G3 (SOT-23) with dimensions of 1.3mm width and 2.9mm length. AEC-Q101 screened for automotive applications.
Diodes ZXTR2105F-7 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.015 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q101 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZXTR2105F-7 to view detailed technical specifications.
No datasheet is available for this part.