The ZXTR2108FQ-7 is a 3-terminal linear voltage regulator with a nominal output voltage of 8V. It can handle an input voltage range of 10V to 60V and provides up to 15mA of output current. The device is packaged in a SOT-23-3 package and is suitable for operating temperatures from -40°C to 125°C. The ZXTR2108FQ-7 is compliant with AEC-Q101 screening level.
Diodes ZXTR2108FQ-7 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 10 |
| Output Voltage1-Min | 7.2 |
| Output Voltage1-Max | 8.8 |
| Output Current1-Max | 0.015 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q101 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZXTR2108FQ-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.