Dionics DIG-11-15-30-DD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T6 |
| Width | 7.62 |
| Length | 9.65 |
| Pin Count | 8/6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Dionics DIG-11-15-30-DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.