Solid State Relay 30mA 1.5V DC-IN 0.25A 80V AC/DC-OUT
Dionics DIH-1378 technical specifications.
| Maximum Input Voltage | 1.5V |
| Maximum Output Voltage | 80V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 0.25A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Dionics DIH-1378 to view detailed technical specifications.
No datasheet is available for this part.