The 1.5SMCJ150 transient voltage suppressor diode is a unidirectional silicon device with a maximum operating temperature of 150°C. It has a nominal breakdown voltage of 185.5V and a maximum breakdown voltage of 204V. The diode can handle a maximum power dissipation of 5W and a non-repetitive peak reverse power of 1500W. It is available in a 2-pin DO-214AB package.
Diotec 1.5SMCJ150 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 268 |
| Breakdown Voltage-Nom | 185.5 |
| Breakdown Voltage-Max | 204 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec 1.5SMCJ150 to view detailed technical specifications.
No datasheet is available for this part.