
Diotec 1N4003 technical specifications.
| Package/Case | 200 |
| Mount | Axial |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Weight | 300mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec 1N4003 to view detailed technical specifications.
No datasheet is available for this part.
