
Single Zener Diode with 12V Zener Voltage and 396mA Zener Current. Features 2.5 Ohm Zener Impedance, 5W Power Dissipation, and 500nA Reverse Current with 5% Zener Tolerance. Operates from -50°C to 150°C, with a 25 K/W thermal resistance. Packaged in a DO-201 through-hole configuration, AEC-Q101 automotive qualified, and RoHS compliant.
Diotec 1N5349B technical specifications.
| Impedance | 2.5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec 1N5349B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
