Diotec 1N5366B technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Weight | 988mg |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Diotec 1N5366B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.