Diotec 5KP33A technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Ammo Pack |
| Polarity | Unidirectional |
| Power Line Protection | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec 5KP33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.