Unidirectional Transient Voltage Suppressor Diode, 5000W peak reverse power dissipation. Features a 36V repetitive peak reverse voltage and a breakdown voltage range of 40V to 46V. This silicon diode element operates within a temperature range of -50°C to 175°C and has a maximum power dissipation of 8W. Packaged in a plastic axial package with two terminals.
Diotec 5KP36A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 46 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec 5KP36A to view detailed technical specifications.
No datasheet is available for this part.