
Bidirectional transient voltage suppressor diode offering 5000W peak pulse power dissipation. Features a 36V working peak reverse voltage and a single silicon element. Designed for through-hole mounting with a wide operating temperature range from -50°C to 175°C. Packaged in an ammo pack and is RoHS compliant.
Diotec 5KP36CA technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Ammo Pack |
| Polarity | Bidirectional |
| Power Line Protection | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec 5KP36CA to view detailed technical specifications.
No datasheet is available for this part.
