The Diotec 5KP54A is a unidirectional surge suppressor diode with a clamping voltage of 87.1V and a peak pulse current of 57A. It operates over a temperature range of -50°C to 175°C and is available in an ammo pack packaging. The diode is RoHS compliant and features a low leakage current of 10uA. It is designed for use in power distribution applications and is suitable for withstanding high peak pulse power of 5kW.
Diotec 5KP54A technical specifications.
| Clamping Voltage | 87.1V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec 5KP54A to view detailed technical specifications.
No datasheet is available for this part.