Bidirectional Transient Voltage Suppressor Diode, 5000W peak power dissipation, featuring a 60V repetitive peak reverse voltage. This single-element silicon device offers a breakdown voltage range of 66.7V to 76.7V. Operating across a wide temperature range from -50°C to 175°C, it is housed in a plastic package with axial terminals.
Diotec 5KP60CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 76.7 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec 5KP60CA to view detailed technical specifications.
No datasheet is available for this part.