Diotec B125C3700A technical specifications.
| Peak off-state voltage | 250 |
| Average conducting-state current max. | 2.7 A |
| Peak conducting-state current | 150 |
| Operating temperature | -50...+150 °C |
| Input alternating voltage max. | 125 |
| RoHS | Compliant |
Download the complete datasheet for Diotec B125C3700A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.