Phases = Single / Number of Diodes = 4 / Reverse Repetitive Voltage Max. (Vrrm) V = 250 / Forward Voltage (Vf) V = 1.1 / Peak Average Forward Current (If(AV)) A = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 44 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DIP / Pins = 4 / Mounting Type = Through Hole / Packaging = Tube / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 125 / Reflow Temperature Max. °C = 260
Quick Jump:
Technical Specifications
Diotec B125D technical specifications.
General
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
Diotec B125D Datasheet
Download the complete datasheet for Diotec B125D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.