Diotec B380C7000A technical specifications.
| Peak off-state voltage | 800 |
| Average conducting-state current max. | 4.8 A |
| Peak conducting-state current | 250 |
| Operating temperature | -50...+150 °C |
| Input alternating voltage max. | 380 |
| RoHS | Compliant |
Download the complete datasheet for Diotec B380C7000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.