Diotec B380S-SLIM technical specifications.
| Peak off-state voltage | 800 |
| Average conducting-state current max. | 1 A |
| Peak conducting-state current | 40 |
| Operating temperature | -50...+150 °C |
| Pitch | 7.5 |
| Input alternating voltage max. | 380 |
| RoHS | Compliant |
Download the complete datasheet for Diotec B380S-SLIM to view detailed technical specifications.
No datasheet is available for this part.