Diotec B80C5000A technical specifications.
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Diotec B80C5000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
