Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Diotec B80D technical specifications.

General

Max Forward Surge Current (Ifsm)
40A
Max Operating Temperature
150°C
Min Operating Temperature
-50°C
Mount
Through Hole
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Diotec B80D Datasheet

Download the complete datasheet for Diotec B80D to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.