Diotec BA159 technical specifications.
| Package/Case | DO-15 |
| Current | 1A |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Diotec BA159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
