
Diotec BAT46W technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 30mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec BAT46W to view detailed technical specifications.
No datasheet is available for this part.
