
Schottky rectifier diode, 30V reverse voltage, 200mA forward current. Features a fast 5ns switching time and is housed in a compact 3-pin SOT-23 package. This RoHS compliant component offers efficient rectification for small signal applications.
Diotec BAT54S technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| RoHS Compliant | Yes |
| Weight | 39mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec BAT54S to view detailed technical specifications.
No datasheet is available for this part.
