Diotec BC547C technical specifications.
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Weight | 336mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec BC547C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
