
The Diotec BC857A is a PNP bipolar junction transistor with a collector base voltage rating of 50V, collector emitter voltage of 45V, and emitter base voltage of 5V. It operates at frequencies up to 100MHz and can handle a maximum power dissipation of 250mW. The device is packaged in a surface mount SOT-23 package and is available on tape and reel. The BC857A is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Diotec BC857A technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec BC857A to view detailed technical specifications.
No datasheet is available for this part.
