Diotec BY500-1000 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec BY500-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
