Diotec BY550-600 technical specifications.
| Package/Case | Axial |
| Current | 5A |
| Packaging | Ammo Pack |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Diotec BY550-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.