Diotec BYZ50A47 technical specifications.
| Max Operating Temperature | 215 |
| Number of Terminals | 1 |
| Min Operating Temperature | -50 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 42.3 |
| Breakdown Voltage-Max | 51.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec BYZ50A47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.