Diotec BYZ50K22 technical specifications.
| Clamping Voltage | 31.9V |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -50°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec BYZ50K22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.