Zener Diode Single 5.1V 5% 130Ohm 500mW 2-Pin SOD-123F T/R
Diotec BZT52C5V1 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Diotec BZT52C5V1 to view detailed technical specifications.
No datasheet is available for this part.