The Diotec BZX84C8V2 is a single-element Zener diode with a nominal Zener voltage of 8.2V and a voltage tolerance of 5%. It is available in a surface-mount SOT-23 package and is RoHS compliant. The diode operates over a temperature range of -50°C to 150°C and is suitable for use in a variety of applications. The BZX84C8V2 is packaged on tape and reel for easy handling and assembly.
Diotec BZX84C8V2 technical specifications.
| Package/Case | SOT-23 |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Weight | 39mg |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Diotec BZX84C8V2 to view detailed technical specifications.
No datasheet is available for this part.
