Diotec DAN403 technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 500mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec DAN403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
