Diotec DBI6-14 technical specifications.
| Height | 10mm |
| Length | 40mm |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Diotec DBI6-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.